LAPP 52103115 SKINDICHT BL-M16 x 15 with O-Ring Brass Blind Plug

Image Representative of Range

LAPP 52103115 SKINDICHT BL-M16 x 15 with O-Ring Brass Blind Plug

MPN
52103115
Brand
LAPP
EAN-13
2050000208324
Order Code
49-2713
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

This LAPP SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is supplied with a FKM 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP68
  • Temperature range: -30°C to +100°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M16x1.5 with O-Ring
  • Manufacturer's part: LAPP 52103115
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Blanking plug
Dimensions M16
Maximum Temperature +100°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot