LAPP 52006151 SKINDICHT BLK-GL-M40 Blind Plug Silver Grey

LAPP 52006151 SKINDICHT BLK-GL-M40 Blind Plug Silver Grey

MPN
52006151
Brand
LAPP
Order Code
49-2698
Country of Origin
Germany

Discontinued


A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied in M40x1.5
  • Manufacturer's part: LAPP 52006151
Colour Silver
Material Polyamide
Type Blanking plug
Dimensions M40

Trustpilot