A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.
Applications include Control cabinet manufacturing, distribution and junction boxes.
- Glass fibre reinforced polyamide
- Metric thread, protection class IP 54
- Content: 1 pc(s)
- Material: Polyamide glass fibre reinforced
- Protection type: IP54
- Temperature range: -40°C to +100°C
- Type: SKINDICHT® BLK-M
- Supplied in black (RAL 9005)
- Supplied in M12x1.5
- Manufacturer's part: LAPP 52006103
| Thread Size |
M12 |
| Colour |
Black |
| Material |
Polyamide |
| IP Rating |
IP54 |
| Type |
Blanking plug |
| Dimensions |
M12 |
To use this facility please Sign In.
Sign In