LAPP 61806535 PP Conduit 17mm Internal Diameter Black (RAL 9005)

LAPP 61806535 PP Conduit 17mm Internal Diameter Black (RAL 9005)

Order Code:

49-2682

Brand: LAPP MPN: 61806535

Discontinued


This LAPP SILVYN Conduit Rill (Protection Hose) is a protective tube made of polypropylene. This conduit is used wherever a subsequent wiring assembly is required, but no high demand is placed on the protection. This means there is no need to install a conduit gland. The slit of the conduit does not run in a straight line, but in a succession of waves or curves. This helps small diameter cables to be managed more securely.

Applications include mechanical engineering, electrical industry and shipbuilding.


  • UV resistant
  • Sold by the metre: Yes
  • Halogen-free: Yes
  • Material: Polypropylene PP
  • Temperature range: -30°C to +130°C
  • Type: SILVYN® Rill PP
  • Supplied with inside diameter: 17mm
  • Supplied with outside diameter: 21mm
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 61806535

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyphenylene
Diameter 17mm

Trustpilot