LAPP 53111450 SKINTOP ST-M 40x1.5 Screwed Cable Gland Light Grey

Image Representative of Range

LAPP 53111450 SKINTOP ST-M 40x1.5 Screwed Cable Gland Light Grey

Order Code:

49-2671

Brand: LAPP MPN: 53111450 EAN-13: 2050000199080
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched in 4 working days

This LAPP SKINTOP ST-M Screwed Cable Gland has a high resistance to oil for maximum reliability. The cable gland has a wide, variable clamping range and permanent vibration protection.

The cable gland has an optimum strain relief, is easy to assemble and IP 69 K approved. Applications include areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology and offshore platforms, equipment and shipyards.

Please Note: Locknut not included. Click Here for a range of suitable locking nuts.


  • Metric plastic cable gland compliant with EN 50262 for rapid installation.
  • Body: Polyamide/seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Standards/test marks: EN 50262
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied in light grey (RAL 7035)
  • Supplied with clamping range: 19- 28mm
  • Supplied in M40x1.5
  • Manufacturer's part: LAPP 53111450
Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot