LAPP 55501030 KLICK-GM 16x1.5/2 SILVYN Threaded Hose Connection 12mm Grey

Image Representative of Range

LAPP 55501030 KLICK-GM 16x1.5/2 SILVYN Threaded Hose Connection 12mm Grey

Order Code:

49-2660

Brand: LAPP MPN: 55501030 EAN-13: 4044773267495
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 in stock, despatched in 4 working days

This LAPP SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 15.8mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 12mm
  • Supplied in M16x1.5/2
  • Manufacturer's part: LAPP 55501030
Thread Size M16
Material Polyamide
Type Hose connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot