LAPP 55501000 KLICK-GM 10x1 SILVYN Threaded Hose Connection 6.5mm Grey

LAPP 55501000 KLICK-GM 10x1 SILVYN Threaded Hose Connection 6.5mm Grey

MPN
55501000
Brand
LAPP
Order Code
49-2657
Country of Origin
Germany

Discontinued


This LAPP SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 10mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 6.5mm
  • Supplied in M10x1.0
  • Manufacturer's part: LAPP 55501000
Thread Size M10
Colour Grey
Material Polyamide
Type Hose connector
Compatible With Outer diameter 10mm

Trustpilot