LAPP 7027056 TRUCK 170 TWIN Battery Lead ADR/GGVS Approved Black 2x10.0mm

Image Representative of Range

LAPP 7027056 TRUCK 170 TWIN Battery Lead ADR/GGVS Approved Black 2x10.0mm

Order Code:

49-2534

Brand: LAPP MPN: 7027056
  • Quickly find another product in this range by Conductor Cross Sectional:

    6.0mm² 10.0mm²
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
597 in stock, despatched in 4 working days

This LAPP OILFLEX® TRUCK TWIN Cable is reinforced and used as a battery charging lead for hydraulic platforms and commercial vehicles. Polarity identification is possible without stripping the sheath as the item description is always printed on the positive pole.

The cable has been manufactured from strands of copper wire with an inner core and outer sheath based on a PVC compound.


  • ADR/GGVS Approbation
  • Cable core colours: Black/red
  • Colour-coded: Yes
  • Cross-section (per pole/core): 10mm²
  • Halogen-free: No
  • No. of cores: 2
  • Outside diameter: 18.8 x 8.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: für 170 Twin: ADR/GGVS TÜ.EGG.091-04
  • Wire ID code: BL/RD
  • Temperature range: -40°C to +85°C
  • Type: OILFLEX® TRUCK TWIN
  • Supplied in black
  • Supplied size: 2x 10.0mm²
  • Manufacturer's part: LAPP 7027056

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue & Red
Conductor Cross Sectional 10.0mm²
Insulation Material Polyvinyl chloride
Type Battery
Length Sold Per Metre
Number of Cores 2
Sold by Metre Yes
Standards/Test Marks ADR / GGVS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot