LAPP 7027034 ÖLFLEX® TRUCK 170 Automotive Wire with Lead Free PVC 4x1.5mm

Image Representative of Range

LAPP 7027034 ÖLFLEX® TRUCK 170 Automotive Wire with Lead Free PVC 4x1.5mm

MPN
7027034/1
Brand
LAPP
EAN-13
2050000196805
Order Code
49-2491
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
478 in stock, despatched in 4 working days

This LAPP ÖLFLEX® TRUCK 170 FLRYY PVC Hose Cable is flexible when cold and UV resistant. It has been designed for use in commercial vehicles under medium mechanical load conditions. Because of ADR approval, it is ideal for electrical equipment in all trailers and semi-trailers transporting hazardous goods. The type test approval TÜ.EGG.092-04 was awarded by the TÜV SÜD Automotive GmbH (Abbrev. for: Electrical equipment for vehicles transporting hazardous goods).

The cable has been manufactured from strands of copper wire, with a core insulation based on PVC with an outer sheath made from a special PVC-based compound.

Application range includes commercial vehicles and wiring of electrical equipments in all trailers and semi-trailers.


  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Colour-coded: Yes
  • Cross-section (per pole/core): 1.5mm²
  • Halogen-free: No
  • No. of cores: 4
  • Outside diameter: 7.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Approvals DIN/ISO {ISO} 4141 and DIN/ISO 6722
  • Temperature range: -40°C to +85°C
  • Type: ÖLFLEX® TRUCK 170
  • Supplied with cable core colours: White, black, red, brown
  • Supplied in lengths of 1.0m
  • Supplied with cross-section: 4x 1.5mm²
  • Manufacturer's part: LAPP 7027034

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black Brown Red White
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl chloride
Type Automotive Wire
Length Sold Per Metre
Number of Cores 4
No. of cores 4
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

To use this facility please Sign In.

Sign In

Reviews

Great Cable

We have been using this cable for a solar project and it has performed as expected the only problem we found was that we had to solder the wire on to a large connector and the inner PVC sheath splits very easy with the heat but a small coating of kapton tape solves that problem. but if this was used with screw terminals on truck and trailer connections it would not be a problem. overall this is good quality cable.

Reviewed by: -

Trustpilot