LAPP 7027064 ÖLFLEX® TRUCK 170 Automotive Wire with Lead Free PVC 5x1mm

Image Representative of Range

LAPP 7027064 ÖLFLEX® TRUCK 170 Automotive Wire with Lead Free PVC 5x1mm

MPN
7027064/1
Brand
LAPP
EAN-13
2050000196508
Order Code
49-2490
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
305 in stock, despatched in 4 working days

This LAPP ÖLFLEX® TRUCK 170 FLRYY PVC Hose Cable is flexible when cold and UV resistant. It has been designed for use in commercial vehicles under medium mechanical load conditions. Because of ADR approval, it is ideal for electrical equipment in all trailers and semi-trailers transporting hazardous goods. The type test approval TÜ.EGG.092-04 was awarded by the TÜV SÜD Automotive GmbH (Abbrev. for: Electrical equipment for vehicles transporting hazardous goods).

The cable has been manufactured from strands of copper wire, with a core insulation based on PVC with an outer sheath made from a special PVC-based compound.

Application range includes commercial vehicles and wiring of electrical equipments in all trailers and semi-trailers.


  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Colour-coded: Yes
  • Halogen-free: No
  • No. of cores: 5
  • Outside diameter: 7.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Wire ID code: ISO 4141-3
  • Approvals DIN/ISO {ISO} 4141 and DIN/ISO 6722
  • Temperature range: -40°C to +85°C
  • Type: ÖLFLEX® TRUCK 170
  • Supplied with cable core colours: White, brown, green, red, grey
  • Supplied in lengths of 1.0m
  • Supplied with cross-section: 5x 1.0mm²
  • Manufacturer's part: LAPP 7027064


This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown Green Grey Red White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded DIN / ISO 6722-4
Insulation Material Polyvinyl chloride
Type Automotive Wire
Length Sold Per Metre
Number of Cores 5
No. of cores 5
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot