LAPP 73220160 ÖLFLEX Polyurethane Spiral Cable 3x2.5mm Yellow (2m)

Image Representative of Range

LAPP 73220160 ÖLFLEX Polyurethane Spiral Cable 3x2.5mm Yellow (2m)

MPN
73220160
Brand
LAPP
EAN-13
4044773328417
Order Code
49-2468
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £93.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This LAPP ÖLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. The spiral cable is used wherever cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 and a half times the unextended spiral length. The cable is robust and resistant to wear, and will restore its shape every time after being stretched. The cable has been manufactured from strands of tinned copper wires with TPE core insulation.

Applications include harsh conditions, mechanical engineering, construction industry, medical equipment and in damp interiors or outdoors.


  • Abrasion and cut resistant
  • Colour-coded: Yes
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Elongation rate: 3.5:1
  • Halogen-free: No
  • Material: Polyurethane
  • Sold per metre: No
  • Spiral length (min./max.): 700/2500 mm
  • Wire ID code: to VDE 0293 or VDE 0293-308
  • Temperature range: -30°C to +50°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied in lengths of 2m
  • Supplied with cross-section: 3x 2.5mm²
  • Manufacturer's part: LAPP 73220160
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length 2m
Sold by Metre No
Spiral length (min./max.) 700/2500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot