LAPP 0013620 ÖLFLEX 550 P Rubber/PU Device Cable 2x1.5mm

Image Representative of Range

LAPP 0013620 ÖLFLEX 550 P Rubber/PU Device Cable 2x1.5mm

MPN
13620/1
Brand
LAPP
EAN-13
2050000537585
Order Code
49-2423
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

This LAPP ÖLFLEX® 550 P cable is highly flexible and oil-resistant. The cable has a core insulation of a rubber compound and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in orange.

Application range: Ideal for portable handheld electrical devices such as drills, sanders, jig saws or grinders.


  • High mechanical Strength
  • Abrasion and cut resistant
  • Colour-coded: Yes
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 450/750V
  • Outside diameter: 8.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: H05BQ-F
  • Test voltage: 3000V
  • Wire ID code: Color after VDE 0293-308
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 550 P
  • Supplied in orange
  • Supplied with cross-section: 2x 1.5mm²
  • Manufacturer's part: LAPP 0013620

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length 1m
Insulation Material Polyurethane
Cable Diameter 1.5mm²
Type Connection cable
Voltage Rating 750V

Reviews

Be the first to submit a review

Trustpilot