LAPP 4160114 UL: MTW CSA-HAR Single Core Cable Dark Blue 22AWG (100m)

Image Representative of Range

LAPP 4160114 UL: MTW CSA-HAR Single Core Cable Dark Blue 22AWG (100m)

MPN
4160114
Brand
LAPP
EAN-13
4044773388978
Order Code
49-2336
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 5mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 2.5mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Type: UL: MTW, CSA-HAR
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 22
  • Supplied in dark blue
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160114
Colour Blue
AWG 22AWG
Conductor Cross Section 1 x 5mm²
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 2.5mm
Sold by Metre No
Standards VDE 0282, part 9 / HD 22.9 S1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot