LAPP 4510013 H05V-K Single Core Wiring Cable 18AWG Black (100m)

Image Representative of Range

LAPP 4510013 H05V-K Single Core Wiring Cable 18AWG Black (100m)

Order Code:

49-2284

Brand: LAPP MPN: 4510013 EAN-13: 4044773397239
Qty Unit Price (Ex VAT)
1+ £55.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

This LAPP H05V-K Flexible Single Core cable is ideal for the internal wiring of control cabinets, equipment and lighting applications.
The cable conductor has been manufactured from fine wire copper strands with a core insulation based on PVC.


  • Cable type: H05V-K
  • Core layout: Finely stranded according to VDE 0295
    Class 5/IEC 60228 Class 5 5
  • Cross-section: 1 x 1mm²
  • Current load capacity: Current capacity to VDE 0298 Part 4.
  • Halogen-free: No
  • Material: Bare copper, finely stranded Class 5
  • Nominal voltage: 300/500V
  • Outside diameter: 2.6mm
  • Shielded: No
  • Sold per metre: No
  • Standards/test marks: VDE 0281/ HD 21
  • Temperature range: -30°C to +80°C
  • Test voltage: 2000V
  • Supplied AWG size: 18
  • Supplied in black
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4510013

Packing (100 m).
Colour Black
AWG 18AWG
Conductor Cross Section 1 x 1mm²
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 2.6mm
Sold by Metre No
Standards VDE 0281 / HD 21

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot