LAPP 4510013 H05V-K Single Core Wiring Cable 18AWG Black (100m) |
49-2284
|
|
Despatched within 4 working days - 113 in stock
|
1+ £27.03
Price per unit Ex VAT
|
Black |
18AWG |
1.0mm² |
2.6mm |
18 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |
LAPP 4510113 H05V-K Single Core Wiring Cable 18AWG Yellow (100m) |
49-2299
|
|
Despatched within 4 working days - 15 in stock
|
1+ £39.50
Price per unit Ex VAT
|
Yellow |
18AWG |
2.05mm² |
2.6mm |
18 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |
LAPP 4510123 H05V-K Single Core Wiring Cable 18AWG Green (100m) |
49-2302
|
|
Despatched within 4 working days - 12 in stock
|
1+ £40.07
Price per unit Ex VAT
|
Green |
18AWG |
2.05mm² |
2.6mm |
18 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |
LAPP 4510043 H05V-K Single Core Wiring Cable 18AWG Red (100m) |
49-2290
|
|
Despatched within 4 working days - 65 in stock
|
1+ £55.07
Price per unit Ex VAT
|
Red |
18AWG |
1.0mm² |
2.6mm |
18 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |
LAPP 4510071 H05V-K Single Core Wiring Cable 22AWG Violet (100m) |
49-2295
|
|
Despatched within 4 working days - 89 in stock
|
1+ £31.05
Price per unit Ex VAT
|
Violet |
22AWG |
|
2.1mm |
22 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |
LAPP 4510051 H05V-K Single Core Wiring Cable 22AWG White (100m) |
49-2291
|
|
Despatched within 4 working days - 33 in stock
|
1+ £16.80
Price per unit Ex VAT
|
White |
22AWG |
|
2.1mm |
22 |
1 |
Polyvinyl chloride |
100m |
Equipment Wire |
No |
VDE 0281 / HD 21 |