Christmas Opening Hours and Delivery Dates here
LAPP 52003490 SKINDICHT SM PG7 Brass Locknut SM-PG

Image Representative of Range

LAPP 52003490 SKINDICHT SM PG7 Brass Locknut SM-PG

Order Code:

49-2264

Brand: LAPP MPN: 52003490 EAN-13: 2050000169205
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
20+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
364 available to back orderBack-order availability date - 12/01/2026

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.


  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320
  • Material: Nickel-plated brass
  • Type: SM PG7
  • Manufacturer's part: LAPP 5200349
Thread Size PG7
Colour Brass
Material Nickel plated brass
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot