LAPP 52103300 SKINDICHT SM-PE M12 Brass Earthing Locknut

Image Representative of Range

LAPP 52103300 SKINDICHT SM-PE M12 Brass Earthing Locknut

MPN
52103300
Brand
LAPP
EAN-13
2050000168130
Order Code
49-2228
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 153 in stock

This LAPP SKINDICHT SM-PE-M Brass Earthing Locknut is supplied with a metric thread in accordance with EN 50262. It is used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.

Suitable for metric glands used in Earthing and EMC applications.


  • Metric EMC brass locknut with prongs for secure contacting.
  • Material: Nickel-plated brass
  • Supplied: SM-PE M12
  • Manufacturer's part: LAPP 52103300
Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot