LAPP 53017430 BT-M20 x 1.5 Cable Gland With Conical Trumpet Shape 5-12mm

Image Representative of Range

LAPP 53017430 BT-M20 x 1.5 Cable Gland With Conical Trumpet Shape 5-12mm

MPN
53017430
Brand
LAPP
EAN-13
4044773158618
Order Code
49-2214
Country of Origin
Switzerland
  • Quickly find another product in this range by Thread Size:

    M16 M20 PG13.5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

This LAPP SKINTOP® BT-M Cable Gland has a Conical Trumpet Shape Cable Entry. The conical shaped entry provides additional protection, since it supports flexible cables as they enter the gland. The cable gland protects the cables against excessive bending, and are used for electrical appliances and machinery that are moved under normal use. These cable glands are required in accordance with VDE 0730.

Applications include moving machine parts, apparatus construction and light and sound applications.


  • PA6 plastic cable gland with conical trumpet-shaped
  • Clamping range diameter: 5 - 12mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68
  • Temperature range: -20°C to +100°C
  • Supplied in silver-grey (RAL 7001)
  • Type: SKINTOP® BT-M 20 x 1.5
  • Manufacturer's part: LAPP 53017430
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland, conical
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot