LAPP 53111200 ST-M12 x 1.5 Screwed Cable Gland Black 3.5-7mm M12

Image Representative of Range

LAPP 53111200 ST-M12 x 1.5 Screwed Cable Gland Black 3.5-7mm M12

MPN
53111200
Brand
LAPP
Order Code
49-2182
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 143 in stockAdditional quantity lead time 7 days

This LAPP SKINTOP® ST-M Cable Gland is used in areas where cables and wires need to be safely inserted into housings. The cable gland has a high resistance to oil, optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms, equipment and shipyards. The cable gland is supplied in black.


  • In accordance with EN 50262 for rapid installation
  • Clamping range diameter: 3.5 to 7mm
  • Body: polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: static: -40°C to +100°C
  • Type: SKINTOP® ST-M12 x 1.5
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 53111200

Please Note: Locknut not included.

Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 3.5 to 7mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 16.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 12
Pitch thread 1.5mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 7mm
Surface protection Untreated
Thread Length 8mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 15mm

Reviews

Be the first to submit a review

Trustpilot