Vishay 2222 021 37101 100µF ±20% 40V Axial Electrolytic Capacitor

MPN
2222 021 37101
Brand
Vishay
Order Code
49-2157
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.28
50+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

A 100µF 40V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 6.5 x 18mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 100µF
Tolerance 20%
Voltage 40V
Dimensions Ø6.5 x 18mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot