LAPP 55502446 MPC M32/1 GY SILVYN Hose Coupling Straight PA6 35 mm Grey

Image Representative of Range

LAPP 55502446 MPC M32/1 GY SILVYN Hose Coupling Straight PA6 35 mm Grey

MPN
55502446
Brand
LAPP
Order Code
49-1813
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.


  • Protection class IP 65
  • Colour: Grey
  • Halogen-free: Yes
  • Inside diameter: 35mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M32/1 GY
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP65
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot