LAPP 55502465 MPC M32/1 BK SILVYN Hose Coupling Straight PA6 25 mm Black

Image Representative of Range

LAPP 55502465 MPC M32/1 BK SILVYN Hose Coupling Straight PA6 25 mm Black

MPN
55502465
Brand
LAPP
Order Code
49-1805
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.


  • Protection class IP 65
  • Colour: Black
  • Outer diameter 30.6mm
  • Halogen-free: Yes
  • Inside diameter: 25mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M32 BK
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP65
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot