LAPP 4521002 H07V-K Single Core Cable 11mm Green/Yellow

MPN
4521002/1
Brand
LAPP
EAN-13
2050000207037
Order Code
49-1639
Qty Unit Price (Ex VAT)
1+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750V
  • Outside diameter 11.7mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 35mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in green/yellow
  • Manufacturer's part 4521002

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
AWG Not Specified
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295
Type Equipment Wire
Cross-section 1 x 35mm2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot