LAPP 4521011 H07V-K Single Core Cable 9.8mm Black

Image Representative of Range

LAPP 4521011 H07V-K Single Core Cable 9.8mm Black

MPN
4521011/1
Brand
LAPP
EAN-13
2050000205699
Order Code
49-1626
Country of Origin
Italy
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.


  • Nominal voltage 450/750V
  • Outside diameter 10.2mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 25mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in black
  • Manufacturer's part 4521011

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 1 x 25mm²
Number of Cores 1
Conductor Stranding 1 x 25mm²
Insulation Material Polyvinyl chloride
Length 1m
Type Equipment Wire
Cable Diameter 10.2mm
Sold by Metre Yes
Standards VDE 0298 part 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot