LAPP H07V-K Single Core Wiring Cable

LAPP Brand: LAPP

A wide range of LAPP single core cable from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.

  • Rated voltage: Conductor-to-ground (PE) (U0) 450V AC/675V DC; 600V AC/900V DC
  • Rated, conductor (not PE)-to-conductor (not PE): 750V AC/1125 V DC; 1000V AC/1500V DC
  • Conductor: Bare copper strands
  • Conductor class Fine-wired/Class 5 according to IEC 60228/EN 60228/VDE 0295
  • Rated voltage: 450/750V AC
  • Test voltage: 2500V AC
  • Current rating: VDE 0298 Part 4 HD 516/VDE 0298-300
  • Temperature range: -30°C to +80°C
  • Available in a range of colours
  • Sold by the metre or in reels of 100m
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Cable Diameter AWG Number of Cores Insulation Material Length Type Sold by Metre Standards
LAPP 4520011 H07V-K Single Core Cable 1.5mm² Black
LAPP 4520011 H07V-K Single Core Cable 1.5mm² Black
Order code: 63-4693
MPN: 4520011
10+ £0.485
Price per unit Ex VAT
Black 1.5mm² 1 x 1.5mm² 3.4mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520001 H07V-K Single Core Cable 1.5mm² Green/Yellow
LAPP 4520001 H07V-K Single Core Cable 1.5mm² Green/Yellow
Order code: 63-4696
MPN: 4520001
10+ £0.484
Price per unit Ex VAT
Green/yellow 1.5mm² 1 x 1.5mm² 3.4mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520014 H07V-K Single Core Cable 6mm² Black
LAPP 4520014 H07V-K Single Core Cable 6mm² Black
Standard range
Order code: 63-4688
MPN: 4520014

Despatched within 4 working days - 2,579 in stock
5+ £1.41
Price per unit Ex VAT
Black 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520064 H07V-K Single Core Cable 6mm² Grey
LAPP 4520064 H07V-K Single Core Cable 6mm² Grey
Standard range
Order code: 63-4680
MPN: 4520064

Despatched within 4 working days - 427 in stock
5+ £1.41
Price per unit Ex VAT
Grey 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520054 H07V-K Single Core Cable 6mm² White
LAPP 4520054 H07V-K Single Core Cable 6mm² White
Standard range
Order code: 63-4683
MPN: 4520054

Despatched within 4 working days - 204 in stock
5+ £1.63
Price per unit Ex VAT
White 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520044 H07V-K Single Core Cable 6mm² Red
LAPP 4520044 H07V-K Single Core Cable 6mm² Red
Standard range
Order code: 63-4682
MPN: 4520044

Despatched within 4 working days - 377 in stock
5+ £1.50
Price per unit Ex VAT
Red 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520094 H07V-K Single Core Cable 6mm² Orange
LAPP 4520094 H07V-K Single Core Cable 6mm² Orange
Standard range
Order code: 63-4681
MPN: 4520094

Despatched within 4 working days - 217 in stock
5+ £1.39
Price per unit Ex VAT
Orange 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520034 H07V-K Single Core Cable 6mm² Brown
LAPP 4520034 H07V-K Single Core Cable 6mm² Brown
Standard range
Order code: 63-4678
MPN: 4520034

Despatched within 4 working days - 363 in stock
5+ £1.41
Price per unit Ex VAT
Brown 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520004 H07V-K Single Core Cable 6mm² Green/Yellow
LAPP 4520004 H07V-K Single Core Cable 6mm² Green/Yellow
Standard range
Order code: 63-4690
MPN: 4520004/1

Despatched within 4 working days - 280 in stock
5+ £1.33
Price per unit Ex VAT
Green/yellow 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520024 H07V-K Single Core Cable 6mm² Blue
LAPP 4520024 H07V-K Single Core Cable 6mm² Blue
Standard range
Order code: 63-4689
MPN: 4520024

Despatched within 4 working days - 880 in stock
5+ £1.42
Price per unit Ex VAT
Blue 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520144 H07V-K Single Core Cable 6mm² Dark Blue
LAPP 4520144 H07V-K Single Core Cable 6mm² Dark Blue
Standard range
Order code: 63-4679
MPN: 4520144

Despatched within 4 working days - 594 in stock
5+ £1.43
Price per unit Ex VAT
Dark blue 6.0mm² 1 x 6mm² 5.3mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520015 H07V-K Single Core Cable 10mm² Black
LAPP 4520015 H07V-K Single Core Cable 10mm² Black
Standard range
Order code: 63-4673
MPN: 4520015/1

Despatched within 4 working days - 1,631 in stock
5+ £2.25
Price per unit Ex VAT
Black 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520055 H07V-K Single Core Cable 10mm² White
LAPP 4520055 H07V-K Single Core Cable 10mm² White
Order code: 63-4687
MPN: 4520055/1
5+ £2.19
Price per unit Ex VAT
White 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520045 H07V-K Single Core Cable 10mm² Red
LAPP 4520045 H07V-K Single Core Cable 10mm² Red
Standard range
Order code: 63-4686
MPN: 4520045/1

Despatched within 4 working days - 353 in stock
5+ £2.39
Price per unit Ex VAT
Red 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520005 H07V-K Single Core Cable 10mm² Green/Yellow
LAPP 4520005 H07V-K Single Core Cable 10mm² Green/Yellow
Standard range
Order code: 63-4691
MPN: 4520005/1

Despatched within 4 working days - 808 in stock
5+ £2.26
Price per unit Ex VAT
Green/yellow 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520025 H07V-K Single Core Cable 10mm² Blue
LAPP 4520025 H07V-K Single Core Cable 10mm² Blue
Standard range
Order code: 63-4676
MPN: 4520025/1

Despatched within 4 working days - 532 in stock
5+ £2.41
Price per unit Ex VAT
Blue 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520145 H07V-K Single Core Cable 10mm² Dark Blue
LAPP 4520145 H07V-K Single Core Cable 10mm² Dark Blue
Standard range
Order code: 63-4685
MPN: 4520145/1

Despatched within 4 working days - 391 in stock
5+ £2.47
Price per unit Ex VAT
Dark blue 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520035 H07V-K Single Core Cable 10mm² Brown
LAPP 4520035 H07V-K Single Core Cable 10mm² Brown
Standard range
Order code: 63-4684
MPN: 4520035/1

Despatched within 4 working days - 223 in stock
5+ £2.49
Price per unit Ex VAT
Brown 10mm² 1 x 10mm² 6.8mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520006 H07V-K Single Core Cable 16mm² Green/Yellow
LAPP 4520006 H07V-K Single Core Cable 16mm² Green/Yellow
Standard range
Order code: 63-4692
MPN: 4520006/1

Despatched within 4 working days - 1,035 in stock
5+ £3.56
Price per unit Ex VAT
Green/yellow 16mm² 1 x 16mm² 8.1mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4520026 H07V-K Single Core Cable 16mm² Blue
LAPP 4520026 H07V-K Single Core Cable 16mm² Blue
Standard range
Order code: 63-4677
MPN: 4520026/1

Despatched within 4 working days - 249 in stock
5+ £3.83
Price per unit Ex VAT
Blue 16mm² 1 x 16mm² 8.1mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4521011 H07V-K Single Core Cable 9.8mm Black
LAPP 4521011 H07V-K Single Core Cable 9.8mm Black
Standard range
Order code: 49-1626
MPN: 4521011/1

Despatched within 4 working days - 186 in stock
1+ £5.58
Price per unit Ex VAT
Black 25mm² 1 x 25mm² 10.2mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4
LAPP 4521041 H07V-K 1.5 Single Core Cable 9.8mm Red
LAPP 4521041 H07V-K 1.5 Single Core Cable 9.8mm Red
Standard range
Order code: 49-1627
MPN: 4521041/1

Despatched within 4 working days - 127 in stock
1+ £6.12
Price per unit Ex VAT
Red 25mm² 1 x 25mm² 10.2mm Not Specified 1 Polyvinyl chloride 1m Equipment Wire Yes VDE 0298 part 4

Trustpilot