LAPP 53019210 SKINTOP GMP-GL PG9 Locknut Black

Image Representative of Range

LAPP 53019210 SKINTOP GMP-GL PG9 Locknut Black

MPN
53019210
Brand
LAPP
EAN-13
2050000168482
Order Code
49-1585
Country of Origin
Brazil
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
995 in stock, despatched in 4 working days

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG9
  • Temperature range: -20°C to +100°C
  • Supplied in black
  • Manufacturer's part: SKINTOP® GMP-GL PG9
Thread Size PG9
Colour Black
Material Polyamide glass fibre reinforced
IP Rating n/a
Type Locknut
Dimensions PG9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot