LAPP 52104494 PG13,5/M20 Adaptor

Image Representative of Range

LAPP 52104494 PG13,5/M20 Adaptor

Order Code:

49-1329

Brand: LAPP MPN: 52104494 EAN-13: 2050001216496
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG13.5
  • Internal thread: M20
  • Size: PG13,5/M20
Thread Size PG13.5 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG13.5
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot