LAPP 53015040 SKINTOP ST PG16 Screwed Cable Gland Silver-grey (RAL 7001)

Image Representative of Range

LAPP 53015040 SKINTOP ST PG16 Screwed Cable Gland Silver-grey (RAL 7001)

MPN
53015040
Brand
LAPP
EAN-13
2050000168857
Order Code
49-1225
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,021 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.


  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 9 - 14mm
  • Colour: Silver-grey (RAL 7001)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG16
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG16
Thread Size PG16
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 29.5mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 16
Pitch thread 1.41mm
RAL Number 7001
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 9mm - 14mm
Surface protection Untreated
Thread Length 10mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 27mm

Reviews

Be the first to submit a review

Trustpilot