LAPP 53015240 SKINTOP ST PG16 Screwed Cable Gland Black (RAL 9005)

Image Representative of Range

LAPP 53015240 SKINTOP ST PG16 Screwed Cable Gland Black (RAL 9005)

MPN
53015240
Brand
LAPP
Order Code
49-1214
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 227 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.


  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 9 - 14mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG16
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG16

Note: Locknut not included.

Thread Size PG16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter 9 - 14mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot