LAPP 4571121 Round Earthing Cable M6 16mm

Image Representative of Range

LAPP 4571121 Round Earthing Cable M6 16mm

MPN
4571121
Brand
LAPP
EAN-13
2050000205774
Order Code
49-1128
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This round LAPP Earthing strap is 16mm wide and 170mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M6 screws or bolts. Applications include control cabinet manufacturing.


  • Fixed lengths, highly flexible
  • Connection: M6
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 16mm²
  • Dimensions, length: 170mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V
  • Type: EB rund 16mm² M6
Type Earth Strap
Cross-section 16mm²
Diameter 16mm
Length 170mm

Reviews

Be the first to submit a review

Trustpilot