LAPP Ground Straps/ Flat Ground Straps and Round Earthing Straps/Braid

LAPP Brand: LAPP

A wide range of LAPP Earthing straps. These straps are available in Round, Flat and Flat with PVC sleeves. The straps are ready made for installation and have been manufactured from extra fine tinned copper wire. The fixed length Earthing straps are available to accept M6 or M8 screws and bolts. Available lengths are 170mm, 200mm and 300mm. Applications include control cabinet manufacturing.

  • Ground straps - Strands of tinned fine copper wires
  • Assembled with ring cable lugs
  • Pressure welded flat ground strap ends
  • Assembled with pressed contact sleeves
Description Image Product Buy Pricing (Ex VAT) Connection Cross-section Diameter Length Dimensions Lengths Packaged Temperature Range Test Voltage Type
LAPP 4571120 Round Earthing Cable M6 4mm
LAPP 4571120 Round Earthing Cable M6 4mm
Standard range
Order code: 49-1127
MPN: 4571120

Despatched within 4 working days - 105 in stock
2+ £2.80
Price per unit Ex VAT
M6 4mm² 4mm 170mm length: 170mm highly flexible Yes -30°C to +40°C 2500v Earth Strap
LAPP 4571121 Round Earthing Cable M6 16mm
LAPP 4571121 Round Earthing Cable M6 16mm
Standard range
Order code: 49-1128
MPN: 4571121

Despatched within 4 working days - 29 in stock
1+ £5.16
Price per unit Ex VAT
16mm² 16mm 170mm Earth Strap
LAPP 4571126 Flat Earthing Cable With Sleeve M6 10mm
LAPP 4571126 Flat Earthing Cable With Sleeve M6 10mm
Standard range
Order code: 49-1141
MPN: 4571126

Despatched within 4 working days - 98 in stock
1+ £5.22
Price per unit Ex VAT
10mm 200mm Earth Strap

Trustpilot