LAPP 4571120 Round Earthing Cable M6 4mm

Image Representative of Range

LAPP 4571120 Round Earthing Cable M6 4mm

MPN
4571120
Brand
LAPP
EAN-13
4044773625592
Order Code
49-1127
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

This round LAPP Earthing strap is 4mm wide and 170mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M6 screws or bolts. Applications include control cabinet manufacturing.


  • Lengths, highly flexible
  • Connection: M6
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 4mm²
  • Dimensions, length: 170mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V
  • Type: EB rund 4 mm²M6
Type Earth Strap
Connection M6
Cross-section 4mm²
Diameter 4mm
Dimensions length: 170mm
Length 170mm
Lengths highly flexible
Packaged Yes
Temperature Range -30°C to +40°C
Test Voltage 2500v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot