PB Fastener S58050X25 Zinc Plated Steel F/F Spacers M5 x 25mm Pack Of 10

Image Representative of Range

PB Fastener S58050X25 Zinc Plated Steel F/F Spacers M5 x 25mm Pack Of 10

MPN
S58050X25
Brand
PB Fastener
EAN-13
4016138282375
Order Code
49-0963
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

These Zinc Plated Steel F/F Spacers M5 x 25mm from PB Fastener & Components are 25mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M5 thread size
  • M5 x 11mm internal thread
  • Pack of 10
  • Manufacturer's part S58050X25
Type Hexagonal threaded: F-F
Body Length 25mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot