PB Fastener S58050X10 Zinc Plated Steel F/F Spacers M5 x 10mm Pack Of 10

Image Representative of Range

PB Fastener S58050X10 Zinc Plated Steel F/F Spacers M5 x 10mm Pack Of 10

MPN
S58050X10
Brand
PB Fastener
EAN-13
4016138282351
Order Code
49-0960
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

These Zinc Plated Steel F/F Spacers M5 x 10mm from PB Fastener & Components are 10mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M5 thread size
  • M5 x 10mm internal thread
  • Pack of 10
  • Manufacturer's part S58050X10
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot