PB Fastener S47040X20 Zinc Plated Steel M/F Spacers M4 x 20mm Pack Of 10

Image Representative of Range

PB Fastener S47040X20 Zinc Plated Steel M/F Spacers M4 x 20mm Pack Of 10

MPN
S47040X20
Brand
PB Fastener
EAN-13
4016138282672
Order Code
49-0952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

These Zinc Plated Steel M/F Spacers M4 x 20mm from PB Fastener & Components are 20mm long, hexagonal, M4 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 8mm external male thread and 1x 9mm internal female thread at each end, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.


  • M4 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S47040X20
Type Hexagonal threaded: M-F
Body Length 20mm
External Width 7mm
Material Zinc plated steel
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot