PB Fastener S45530X50 Zinc Plated Steel M/F Spacers M3 x 50mm Pack Of 10

MPN
S45530X50
Brand
PB Fastener
EAN-13
4016138282634
Order Code
49-0940
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

These Zinc Plated Steel M/F Spacers M3 x 50mm from PB Fastener & Components are 50mm long, hexagonal, M3 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 6mm external male thread and 1x 7mm internal female thread at each end, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.


  • M3 thread size
  • Male to female
  • Pack of 10
  • Manufacturer's part S45530X50
Type Hexagonal threaded: M-F
Body Length 50mm
External Width 5.5mm
Material Zinc plated steel
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot