PB Fastener S55530X50 Zinc Plated Steel F/F Spacers M3 x 50mm Pack Of 10

MPN
S55530X50
Brand
PB Fastener
EAN-13
4016138283051
Order Code
49-0930
Country of Origin
Germany
  • Quickly find another product in this range by Body Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 119 despatched in 4 working days

These Zinc Plated Steel F/F Spacers M3 x 50mm from PB Fastener & Components are 50mm long, hexagonal, M3 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M3 thread size
  • M3 x 50mm internal thread
  • Pack of 10
  • Manufacturer's part S55530X50
Type Hexagonal threaded: F-F
Body Length 50mm
External Width 5.5mm
Material Zinc plated steel
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot