PB Fastener 449.06.10 PCB Spacer 10mm

Image Representative of Range

PB Fastener 449.06.10 PCB Spacer 10mm

MPN
449.06.10
Brand
PB Fastener
Order Code
49-0818
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.556
100+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

This PCB Spacer from PB Fastener & Components has been designed for a 4mm PCB hole and is equipped with a 10mm spacer body. Manufactured using a durable, lightweight plastic which provides a strong dependable grip, secured by means of a self-tapping screw


  • White colour
  • 1.6mm PCB thickness
  • M3 thread
  • Ideal for PCB's
  • Plastic material
  • Manufacturer's part 449.06.10
Type PCB spacer
Between Board Height 10
Material Plastic
Mounting Hole Diameter 4mm
Colour Black
Effective Height 10mm
Maximum Temperature +110°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot