PB Fastener LCBSB-8A-RT Self-Adhesive PCB Spacer

Image Representative of Range

PB Fastener LCBSB-8A-RT Self-Adhesive PCB Spacer

MPN
LCBSB-8A
Brand
PB Fastener
EAN-13
2050000177026
Order Code
49-0754
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,812 in stock

This Self-Adhesive PCB Spacer from PB Fastener & Components is a dome-shaped spacer designed for a 4mm PCB hole and equipped with a 12.7mm spacer body with self-adhesive square panel. Manufactured using a durable, lightweight plastic which provides a strong dependable grip and remains compatible with a 1.6mm thick printed circuit board.


  • White colour
  • Ideal for PCB's
  • Plastic material
  • Manufacturer's part LCBSB-8A
  • Type PCB spacer
    Between Board Height 12.7
    Material Plastic
    Mounting Hole Diameter 4mm
    Effective Height 12.7mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot