Kabeltronik 940201400 2x0.14mm Digital Cable PVC One Pair

Image Representative of Range

Kabeltronik 940201400 2x0.14mm Digital Cable PVC One Pair

MPN
940201400-1
Brand
Kabeltronik
EAN-13
2050001704986
Order Code
49-0394
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

This cable from Kabeltronik suitable for use either as patch cables, or fixed installation. These cables are ideal for use for DMX applications. The cables have excellent electrical characteristics, and are highly flexible, despite having double screening.


  • AWG 26
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Capacity (approx. XX pF/m) 44 c/c: 81 c/s
  • Testing voltage: 250V c/c; 1000V c/c
  • Characteristic impedance: 0,3 - 10,0MHz: 110Ω ±10%
  • Attenuation: 0,3 MHz: approx. 1,4db/100m 1,0MHz: approx. 2,7db/100m 3,0MHz: approx. 4,9db/100m 10,0 MHz: approx. 8,7db/100m
  • Temperature range: static: -25°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: min. 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.4mm
Sold by Metre Yes
Type Digital cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot