Kabeltronik DigiOne Digital Cable One Pair

Kabeltronik Brand: Kabeltronik

A range of cable from Kabeltronik suitable for use either as patch cables, or fixed installation. These cables are ideal for use for DMX applications. The cables have excellent electrical characteristics, and are highly flexible, despite having double screening.

  • Conductor: Tinned stranded copper wire
  • Core insulation: PE
  • Screen: Tinned copper braid shield
  • Jacket: PVC, black, matt
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section AWG Conductor Stranding Cable Diameter Colour Number of Cores Insulation Material Length Sold by Metre Type
Kabeltronik 940201400 2x0.14mm Digital Cable PVC One Pair
Kabeltronik 940201400 2x0.14mm Digital Cable PVC One Pair
Standard range
Order code: 49-0394
MPN: 940201400-1

Despatched within 4 working days - 99 in stock
3+ £1.48
10+ £1.37
100+ £1.28
500+ £1.24
Price per unit Ex VAT
0.14mm² 26 AWG 0.14mm 4.4mm Black 2 Polyvinyl Chloride (PVC) Sold per metre Yes Digital cable
Kabeltronik 940202200 2x0.22mm DMX Digital Cable PVC One Pair
Kabeltronik 940202200 2x0.22mm DMX Digital Cable PVC One Pair
Order code: 49-0397
MPN: 940202200
3+ £1.61
Price per unit Ex VAT
0.22mm² 24 AWG Finely stranded 5.2mm Black 2 Polyvinyl Chloride (PVC) Sold per metre Yes Digital cable
Kabeltronik 94H203400 2x0.34mm DMX Digital Cable One Pair
Kabeltronik 94H203400 2x0.34mm DMX Digital Cable One Pair
Extended range
Order code: 49-0398
MPN: 94H203400-1

Available to back orderBack order, lead time 8 weeks
2+ £2.17
10+ £2.01
100+ £1.90
Price per unit Ex VAT
0.34mm² 22 AWG Finely stranded 5.9mm Black 2 Polyvinyl Chloride (PVC) Sold per metre Yes Digital cable

Trustpilot