Kabeltronik 341200500 LifYDY 12 x 0.05mm Black Shielded

Image Representative of Range

Kabeltronik 341200500 LifYDY 12 x 0.05mm Black Shielded

Order Code:

49-0372

Brand: Kabeltronik MPN: 341200500-1 EAN-13: 2050001648952
Qty Unit Price (Ex VAT)
5+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
48 in stock, despatched in 4 working days

This Kabeltronik LifYDY 12 x 0,05mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 100V
  • Testing voltage: 500V
  • Insulation resistance: min. 200MΩ x km at + 20° C
  • Conductor resistance: 400Ω/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 12
Conductor Cross Section 0.05mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot