Easter Opening Hours and Delivery Dates here
Kabeltronik 070106001 Yv 0.6/1.1mm Solid Core White Hook-up Wire (100m Reel)

Image Representative of Range

Kabeltronik 070106001 Yv 0.6/1.1mm Solid Core White Hook-up Wire (100m Reel)

Order Code:

49-0325

Brand: Kabeltronik MPN: 070106001 EAN-13: 2050001647344
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.6/1.1mm. This white PVC covered hook-up wire is rated at 500V maximum.


  • Colour: White
  • Content: 100m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour White
AWG Not Specified
Conductor Cross Section 0.87mm²
Conductor Stranding 0.6
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.1mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot