Kabeltronik Yv Solid Core PVC Hook-Up Wire, 100m Reels

Kabeltronik Brand: Kabeltronik

A wide range of PVC hook-up wire. This solid core tinned copper wire is available in sizes from 0.5/0.9mm to 1.0/1.8mm. The wire is rated at 500V maximum. Applications include telecommunication installations.

  • Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: 500V max.
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Supplied on reels of 100m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Cable Diameter AWG Number of Cores Insulation Material Length Type Sold by Metre
Kabeltronik 070105001 Yv 0.5/0.9mm Solid Core White Hook-up Wire (100m Reel)
Kabeltronik 070105001 Yv 0.5/0.9mm Solid Core White Hook-up Wire (100m Reel)
Standard range
Order code: 49-0317
MPN: 070105001

Despatched within 4 working days - 9 in stock
1+ £20.05
Price per unit Ex VAT
White 0.71mm² 0.5 0.9mm Not Specified 1 Polyvinyl chloride 100m Jumper wire No
Kabeltronik 070105009 Yv 0.5/0.9mm Solid Core Black Hook-up Wire (100m Reel)
Kabeltronik 070105009 Yv 0.5/0.9mm Solid Core Black Hook-up Wire (100m Reel)
Standard range
Order code: 49-0324
MPN: 070105009

Despatched within 4 working days - 10 in stock
1+ £19.55
Price per unit Ex VAT
Black 0.71mm² 0.5 0.9mm Not Specified 1 Polyvinyl chloride 100m Jumper wire No
Kabeltronik 070106001 Yv 0.6/1.1mm Solid Core White Hook-up Wire (100m Reel)
Kabeltronik 070106001 Yv 0.6/1.1mm Solid Core White Hook-up Wire (100m Reel)
Extended range
Order code: 49-0325
MPN: 070106001

Available to back orderBack order, lead time 10 days
1+ £20.74
10+ £19.37
Price per unit Ex VAT
White 0.87mm² 0.6 1.1mm Not Specified 1 Polyvinyl chloride 100m Jumper wire No
Kabeltronik 070108009 Yv 0.8/1.4mm Solid Core Black Hook-up Wire (100m Reel)
Kabeltronik 070108009 Yv 0.8/1.4mm Solid Core Black Hook-up Wire (100m Reel)
Extended range
Order code: 49-0340
MPN: 070108009

Available to back orderBack order, lead time 5 weeks
1+ £32.45
Price per unit Ex VAT
Black 1.1mm² 0.8 1.4mm Not Specified 1 Polyvinyl chloride 100m Jumper wire No

Trustpilot