Kabeltronik 060107501 LiYv 0.75mm White Hook-up Wire Stranded PVC (100m Reel)

Image Representative of Range

Kabeltronik 060107501 LiYv 0.75mm White Hook-up Wire Stranded PVC (100m Reel)

MPN
060107501
Brand
Kabeltronik
EAN-13
2050001646903
Order Code
49-0281
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This tinned stranded copper wire is supplied in 0.75mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: White
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Conductor Stranding 24 x 0.2
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 2mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot