Kabeltronik 060101405 LiYv 0.14mm Grey Hook-up Wire Stranded PVC (100m Reel)

Image Representative of Range

Kabeltronik 060101405 LiYv 0.14mm Grey Hook-up Wire Stranded PVC (100m Reel)

MPN
060101405
Brand
Kabeltronik
EAN-13
2050001646644
Order Code
49-0255
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This tinned stranded copper wire is supplied in 0.14mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: Grey
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Conductor Stranding 18 x 0.1
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.1mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot