X-Fan RDM4020B1 40 x 40 x 20mm Axial Fan 12V Ball Bearing

Order Code:

37-9103

Brand: X-Fan MPN: RDM4020B1 EAN-13: 5053556000173
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £11.76
50+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
199 in stock, despatched same dayAdditional quantity lead time 6 months

RDM4020B1 is a high-quality ball bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 40 x 40 x 20mm
  • Rated voltage 12V DC
  • Input current 0.010A (max.0.12)
  • Max.air flow (at zero static pressure) 6.60cfm (min 5.60)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG. red positive (+); black negative (-)
  • Manufacturer's part RDM4020B1

  • UL, TUV Approved.
Voltage 12V
Dimensions 40 x 40 x 20mm
Air Flow 6.6
Bearing Type Ball Bearing
Noise 31dB(A)
RPM 4500rpm
Operating Temperature -10 to +70°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 10, 2016 | Question by: Rapid Customer | Product code: 37-9103
Q. What kind of power connection, I am trying to replace a rdm4025s1 fan and the port is very small
A. Hi Ben, thank you for your question. These are supplied with 2 core un-terminated bare ended wire.
Thursday, September 18, 2014 | Question by: Rapid Customer | Product code: 37-9103
Q. Hi Can you tell me how long the fly lead is ? Thx Jon
A. Hi Jon. Thank you for your question. The leads are approximately 200mm long.

Reviews

Be the first to submit a review

Trustpilot