X-Fan 40 x 40 x 20mm DC Axial Fans 5V/12V, Ball/Sleeve Bearing

X-Fan Brand: X-Fan

X-Fan are the professional supplier of cooling fans and offer a range of high-quality sleeve/ball bearing DC axial fans 40 x 40 x 20mm which have been manufactured to a high standard. These small, brushless cooling fans have passed through stringent quality control testing.

  • Both ball/sleeve bearing versions available
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • Lead wire: UL1007/UL1430 22AWG/24AWG, red positive (+); black negative (-)
Description Image Product Buy Pricing (Ex VAT) Voltage Air Flow Bearing Type Noise RPM Dimensions Operating Temperature
X-Fan RDM4020S5 40 x 40 x 20mm Axial Fan 5V Sleeve Bearing
X-Fan RDM4020S5 40 x 40 x 20mm Axial Fan 5V Sleeve Bearing
Standard range
Order code: 37-9101
MPN: RDM4020S5

Despatched same day - 42 in stockAdditional quantity lead time 6 months
1+ £8.32
10+ £6.98
50+ £4.39
Price per unit Ex VAT
5V 6.39 Sleeve 29dB(A) 6200rpm 40 x 40 x 20mm -10 to +70°C
X-Fan RDM4020B1 40 x 40 x 20mm Axial Fan 12V Ball Bearing
X-Fan RDM4020B1 40 x 40 x 20mm Axial Fan 12V Ball Bearing
Standard range
Order code: 37-9103
MPN: RDM4020B1

Despatched same day - 198 in stockAdditional quantity lead time 6 months
1+ £14.72
10+ £12.24
50+ £6.43
Price per unit Ex VAT
12V 6.6 Ball Bearing 31dB(A) 4500rpm 40 x 40 x 20mm -10 to +70°C

Trustpilot