X-Fan RDM4020S1 40 x 40 x 20mm Axial Fan 12V Sleeve Bearing

Order Code:

37-9102

Brand: X-Fan MPN: RDM4020S1 EAN-13: 5053556000166

Discontinued


RDM4020S1 is a high-quality sleeve bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 40 x 40 x 20mm
  • Rated voltage 12V DC
  • Input current 0.10A (max. 0.12A)
  • Max.air flow (at zero static pressure) 6.39cfm (min. 5.75cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 26AWG; red positive (+); black negative (-)
  • Manufacturer's part RDM4020S1

  • UL, TUV Approved.
Voltage 12V
Dimensions 40 x 40 x 20mm
Air Flow 6.39
Bearing Type Sleeve
Noise 26dB(A)
RPM 6200rpm
Operating Temperature -10 to +70°C

Alternatives (1)


Trustpilot