Pressmaster 4300-3150 Mobile Die Set For Non-Insulated Open Barrel 0.1 - 1mm²

Image Representative of Range

Pressmaster 4300-3150 Mobile Die Set For Non-Insulated Open Barrel 0.1 - 1mm²

MPN
4300-3150
Brand
Pressmaster
EAN-13
7393785002646
Order Code
33-0385
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £47.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 months

The Crimp Die (Open Barrel) 4300-3150 has been positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of a wide range of interchangeable dies available from Rapid.


  • Suitable for connecting open barrel 0.1-0.25/0.25-0.5/1.0 mm². 26-24/24-22/22-18 AWG
  • Manufacturer's part 4300-3150
Type Crimp die set
Capacity 0.1 to 1mm²
Wire Gauge 26 to 24 / 24 to 22 / 22 to 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot